不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 863-7972
- 製造零件編號:
- ABPAK-401
- 製造商:
- GoPro
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GoPro | |
| Accessory Type | Battery BacPac | |
| For Use With | HD HERO Cameras | |
| 選取全部 | ||
|---|---|---|
品牌 GoPro | ||
Accessory Type Battery BacPac | ||
For Use With HD HERO Cameras | ||
- COO (Country of Origin):
- CN
Battery BacPac™
The Battery BacPac is a removable battery pack that seamlessly attaches to the back of your GoPro to increase battery life. Now featuring 15% more battery capacity than the previous model, it's perfect for all-day adventures, marathon surf sessions or any application where you need extended battery life. Its also ideal for activities where charging or swapping in a fresh battery is difficult, like scuba diving and overnight backpacking. You can charge it with any standard USB charger, the GoPro Auto Charger (RS 863-8048) or Wall Charger (RS 863-8044) or a computer*
Seamlessly attaches to the back of your GoPro to extend battery life
Features 15% more battery life than the previous model
Perfect for any application where you need extended battery life
Compact design keeps your GoPro as small and light as possible
LCD window displays battery level or charging status
LED light displays recording status
Features 15% more battery life than the previous model
Perfect for any application where you need extended battery life
Compact design keeps your GoPro as small and light as possible
LCD window displays battery level or charging status
LED light displays recording status
Compatibility:
HERO4, HERO3+, HERO3
For use with your Standard Housing with the included BacPac™ Backdoors
For use with your Standard Housing with the included BacPac™ Backdoors
Note
*For charging specifications, see the Important Product + Safety Information Guide included with the Battery BacPac
Supplied with
Battery BacPac™
Standard BacPac Backdoor
Skeleton BacPac Backdoor
USB Cable
Mounting Hardware
Protective Case
Standard BacPac Backdoor
Skeleton BacPac Backdoor
USB Cable
Mounting Hardware
Protective Case
GoPro Camera Accessories
