Siemens Cam Switch Handle, 3VA9 Series

小計(1 件)*

TWD23,710.00

(不含稅)

TWD24,895.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD23,710.00

* 參考價格

RS庫存編號:
156-034
製造零件編號:
3VA9687-0GC05
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Cam Switch Handle

Handle Colour

Red

Series

3VA9

Height

56.7mm

For Use With

Door Mounted Rotary Operator

Width

173.3mm

Depth

68mm

COO (Country of Origin):
CN
The Siemens supplementary handle for door-mounted rotary operators showcases robust design with a protection class of IP20, ensuring reliable performance in dry environments. It is specifically tailored for compatibility with series 3VA15 and 3VA25/26, empowering operators to maintain firm control in emergency situations.

Constructed to endure in environments governed by specific regulations

Certified for both safety and efficiency through rigorous testing protocols

Accommodates supplemental functionalities to boost operational flexibility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。