小計(1 件)*
TWD31,482.00
(不含稅)
TWD33,056.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,482.00 |
* 參考價格
- RS庫存編號:
- 619-347
- 製造零件編號:
- 344-086
- 製造商:
- Kern
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kern | |
| Weight | 18g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| 選取全部 | ||
|---|---|---|
品牌 Kern | ||
Weight 18g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
豁免
- COO (Country of Origin):
- DE
The Kern Weight Set is a high-precision set featuring knob-shaped weights made from fine-turned stainless steel, offering excellent accuracy and long-term stability. The knob design ensures easy handling during calibration. Suitable for laboratory and industrial use, the weights meet strict quality standards.
Knob shaped weights made from fine-turned stainless steel for precise calibration
User friendly interface simplifies operation for all users
Robust construction ensures durability in demanding environments
相關連結
- Kern 18 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 900 g Calibration Weight, Class M1
- Kern 950 g Calibration Weight, Class M1
- Kern 550 g Calibration Weight, Class M1
- Kern 800 g Calibration Weight, Class M1
- Kern 300 g Calibration Weight, Class M1
- Kern 34 g Calibration Weight, Class M1