小計(1 件)*
TWD2,652.00
(不含稅)
TWD2,784.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,652.00 |
* 參考價格
- RS庫存編號:
- 619-270
- 製造零件編號:
- 348-22
- 製造商:
- Kern
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kern | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| 選取全部 | ||
|---|---|---|
品牌 Kern | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
豁免
- COO (Country of Origin):
- CN
The Kern Milligram Weight Set includes a range of platelet-shaped weights from 1 mg to 500 mg, made from polished stainless steel for high precision and corrosion resistance. The set complies with OIML Class M1 standards and is ideal for fine calibration in laboratory settings. All weights are neatly organized in a durable plastic case for secure storage and easy handling.
Designed to withstand rigorous use in diverse environments
Platelet-shaped weights from 1 mg to 500 mg made of polished stainless steel for precise calibration
Supplied in a sturdy plastic case for safe storage and convenient access
相關連結
- Kern Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 1.2 kg Calibration Weight, Class M1
- Kern 900 g Calibration Weight, Class M1
- Kern 950 g Calibration Weight, Class M1
- Kern 1.6 oz Calibration Weight, Class M1
- Kern 1.8 kg Calibration Weight, Class M1