Kern 1 g Calibration Weight, Class M1

小計(1 件)*

TWD5,784.00

(不含稅)

TWD6,073.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,784.00

* 參考價格

RS庫存編號:
619-252
製造零件編號:
315-408-404
製造商:
Kern
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kern

Weight

1g

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

OIML

豁免

COO (Country of Origin):
DE
The Kern Safety Set contains one test weight to verify the sensitivity and correct adjustment of your balance, along with a smaller test weight for checking the minimum sample weight. An optional space is provided for an additional test weight relevant to your specific application. The set includes helpful handling tools such as tweezers, gloves, brushes, or weight grips, selected to match the set.

Stainless steel material

Robust construction ensures longevity and reliability in various conditions

User-friendly interface allows for easy operation and navigation

Compact design makes it ideal for transport and storage

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。