Kern 1 g Calibration Weight, Class M1
- RS庫存編號:
- 619-249
- 製造零件編號:
- 315-406-403
- 製造商:
- Kern
小計(1 件)*
TWD5,454.00
(不含稅)
TWD5,726.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,454.00 |
* 參考價格
- RS庫存編號:
- 619-249
- 製造零件編號:
- 315-406-403
- 製造商:
- Kern
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kern | |
| Weight | 1g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| 選取全部 | ||
|---|---|---|
品牌 Kern | ||
Weight 1g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
豁免
- COO (Country of Origin):
- DE
The Kern Safety Set contains one test weight to verify the sensitivity and correct adjustment of your balance, along with a smaller test weight for checking the minimum sample weight. An optional space is provided for an additional test weight relevant to your specific application. The set includes helpful handling tools such as tweezers, gloves, brushes, or weight grips, selected to match the set.
Stainless steel material
Robust construction ensures longevity and reliability in various conditions
User-friendly interface allows for easy operation and navigation
Compact design makes it ideal for transport and storage
相關連結
- Kern 3 oz Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 900 g Calibration Weight, Class M1
- Kern 950 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 550 g Calibration Weight, Class M1