ABB Cable Ties, , 141.8mm x 3.5 mm, Yellow Nylon

不可供應
RS 不再對此產品進貨。
RS庫存編號:
253-2558
製造零件編號:
7TCG054360R0132
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Length

141.8mm

Width

3.5 mm

Colour

Yellow

Material

Nylon 66

Type

Cable Tie

不適用

COO (Country of Origin):
HU
The ABB TY125-40-4 cable ties are made of heat stabilized yellow, nylon/polyamide 6.6. It can withstand temperatures of up to 105°C or 221F suitable for indoor applications. It has length of 141.48mm (5.57 inches), width of 3.556mm (0.140 inches) and has thickness of 1.17mm (0.046 inches).

Tensile strength rating of 180 Newton's (40 pounds)
UL tensile strength rating of 133 Newton's (30 pounds)