HellermannTyton Black Cable Tie 25.4mm x 40.6 mm
- RS庫存編號:
- 218-1471
- 製造零件編號:
- 151-06502 DSWS5-PA66HS/PA46-BK
- 製造商:
- HellermannTyton
小計(1 袋,共 50 件)*
TWD3,362.00
(不含稅)
TWD3,530.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 6 件從 2027年2月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD3,362.00 | TWD67.24 |
* 參考價格
- RS庫存編號:
- 218-1471
- 製造零件編號:
- 151-06502 DSWS5-PA66HS/PA46-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Colour | Black | |
| Length | 40.6mm | |
| Width | 25.4mm | |
| Material | Polyamide 66 | |
| Series | DSWS | |
| Minimum Operating Temperature | 125°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Colour Black | ||
Length 40.6mm | ||
Width 25.4mm | ||
Material Polyamide 66 | ||
Series DSWS | ||
Minimum Operating Temperature 125°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
These fixing element for parallel routing can be used where bundles need seperation from each other combined with the nescessary functionality to support moving harnesses.
Cable tie mount for cable bundles, Wmax=12.7mm, black, 50pcs.;● For parallel routing of bundles that can be twisted 360° even after setting
● Secure alignment to the bundle due to H-design
● Cable tie head can be moved after bundling
● For cable ties up to 12.7 mm wide
● For post-installation of bundles
相關連結
- HellermannTyton Black Cable Tie Mount 18mm x 23.6 mm
- HellermannTyton Black Cable Tie Mount 4.8 mm x 36mm x 36 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Polyamide 66 Cable Tie, 76 mm Max. Bundle Clip
- HellermannTyton Black Adhesive Cable Tie Mount 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 46mm x 70 mm
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm