HellermannTyton Overhead Suspension 3080 Cable Tie Gun

小計(1 件)*

TWD263,634.00

(不含稅)

TWD276,815.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD263,634.00

* 參考價格

RS庫存編號:
215-9060
製造零件編號:
102-00050 OVERHEAD_SUSPENSION_ATS-ML
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Product Type

Cable Tie Gun

Series

Overhead Suspension 3080

Standards/Approvals

RoHS

COO (Country of Origin):
DE

HellermannTyton Overhead Suspension Series Cable Tie Gun, 11kg Weight, Plastic - 102-00050 OVERHEAD_SUSPENSION_ATS-ML


This distribution block is a versatile component designed for efficient electrical connections. With a nominal voltage rating of 800V and a current capacity of 41A, it is suitable for various applications within automation and electrical installations. Constructed from durable polyamide, this high current distribution block operates effectively across a wide temperature It features 13 push-in connections accommodating wire sizes from 0.2 mm² to 6 mm² (AWG 24 to 10), making it an ideal solution for complex wiring setups.

Features & Benefits


• Robust polyamide housing ensures durability in harsh environments

• Push-in connection technology allows for tool-free installation

• Compact design saves up to 50% space on DIN rails

• IP20 rating provides protection against dust and accidental contact

• High current rating of 41A supports demanding electrical tasks

• Wide temperature range enhances reliability in diverse Applications

Applications


• Used for creating clear electrical pathways within control cabinets

• Ideal for automation systems requiring reliable circuit segregation

• Utilised in machinery where space-saving is essential for wiring management

• Commonly deployed in panel building for efficient distribution of power

• Suitable in areas where direct mounting or adhesive mounting is required

How do I ensure secure connections when using this component?


Secure connections are achieved through the innovative push-in technology that allows for quick and reliable wiring without the need for additional tools. This method ensures electrical reliability and simplifies installation, especially in tight spaces.

What temperature ranges can this component withstand?


It operates effectively in a wide temperature This capability ensures performance stability across various industrial settings.

Can multiple wires be connected simultaneously?


Yes, it can accommodate up to 13 connections, allowing for multiple wires to be connected securely at once. This feature is especially beneficial in complex installations where efficient wiring is crucial.

What safety measures are integrated to prevent electrical hazards?


The component boasts an IP20 rating, ensuring protection against dust and accidental contact. Additionally, its construction from flame-resistant materials contributes to enhanced safety in electrical applications.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。