HellermannTyton Spiral Cable Wrap, 59 mm 59 mm Cable Diameter Polypropylene 162-30700 Series
- RS庫存編號:
- 331-019
- 製造零件編號:
- 162-30700
- 製造商:
- HellermannTyton
可享批量折扣
查看批量定價選項小計(1 件)*
TWD773.00
(不含稅)
TWD811.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 11 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD773.00 |
| 10 + | TWD711.00 |
* 參考價格
- RS庫存編號:
- 331-019
- 製造零件編號:
- 162-30700
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 50mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 59mm | |
| Minimum Cable Diameter | 50mm | |
| Maximum Cable Diameter | 59mm | |
| Wall Thickness | 4.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | HF, RoHS | |
| Length | 1m | |
| Series | 162-30700 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 50mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 59mm | ||
Minimum Cable Diameter 50mm | ||
Maximum Cable Diameter 59mm | ||
Wall Thickness 4.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals HF, RoHS | ||
Length 1m | ||
Series 162-30700 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Spiral binding is used to route and bind cables that need high mechanical protection, for instance in the automotive industry as well as in control panels and cabinets. It is also used in electrical installation, where safety is a primary consideration. Spiral binding provides a tidy solution for many applications.
For organizing and protecting cables and hoses
Heavy-walled and very robust
Excellent protection from mechanical stress
Very high abrasion resistance
Very good resistance to oils
Available in diameters up to 50 mm
Ideal for larger cable bundles
相關連結
- HellermannTyton Spiral Cable Wrap, 59 mm 59 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 29 mm 29 mm Cable Diameter Polypropylene 162-31300 Series
- HellermannTyton Spiral Cable Wrap, 30 mm 30 mm Cable Diameter Polypropylene 162-30300 Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene 162-30100 Series
- HellermannTyton Spiral Cable Wrap, 42 mm 42 mm Cable Diameter Polypropylene 162-30500 Series
- HellermannTyton Spiral Cable Wrap, 39 mm 39 mm Cable Diameter Polypropylene 162-31500 Series
- HellermannTyton Spiral Cable Wrap, 45 mm 45 mm Cable Diameter Polypropylene 162-31600 Series
- HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene 162-31200 Series