Essentra 81 mm Prong Length, Cable Sleeve Tool Installation Tool, For Use With SHR-15-PPB, SHR-15-6V0B, SHR-15-6NB
- RS庫存編號:
- 429-528
- Distrelec 貨號:
- 155-12-061
- 製造零件編號:
- CAT-15-PP
- 製造商:
- Essentra
享受批量購買折扣
額外添加10件可節省TWD110.00
查看批量定價選項小計(1 件)*
TWD135.00
(不含稅)
TWD141.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 202 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD135.00 | - |
| 10 + | TWD124.00 | TWD110.00 |
* 參考價格
- RS庫存編號:
- 429-528
- Distrelec 貨號:
- 155-12-061
- 製造零件編號:
- CAT-15-PP
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Product Type | Cable Sleeve Tool | |
| Tool Type | Installation Tool | |
| For Use With | SHR-15-PPB, SHR-15-6V0B, SHR-15-6NB | |
| Prong Length | 81mm | |
| Standards/Approvals | RoHS | |
| Series | CAT | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Product Type Cable Sleeve Tool | ||
Tool Type Installation Tool | ||
For Use With SHR-15-PPB, SHR-15-6V0B, SHR-15-6NB | ||
Prong Length 81mm | ||
Standards/Approvals RoHS | ||
Series CAT | ||
豁免
- COO (Country of Origin):
- ES
The Essentra Cable Organiser Tool is a handy installation tool designed for use with the SHR-15 Slit Harness Wrap range. It simplifies the process of bundling and organizing cables, ensuring a neat and efficient setup.
Supports cable bundle diameters of up to 16 mm
Orange and White colour
相關連結
- Essentra 2.8 in Prong Length For Use With SHR-08-PPB SHR-08-6V0B
- Essentra Polypropylene Black Cable Sleeve SHR-15-PPB Series
- HellermannTyton 11.5 mm Prong Length For Use With Interchangeable Prong
- HellermannTyton 3 mm Prong Length For Use With Interchangeable Prong Application
- HellermannTyton 5.5 mm Prong Length For Use With Interchangeable Prong Application
- Essentra Polypropylene Black Cable Sleeve SHR-08-PPB Series
- Essentra Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SHR Series
- Facom 140 mm Prong Length, Cable Sleeve Tool Sleeve Cutter