RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 9.5 mm Cable Diameter

可享批量折扣
查看批量定價選項

小計(1 卷,共 10 米)*

TWD3,283.00

(不含稅)

TWD3,447.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 360 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
10 - 40TWD328.30TWD3,283.00
50 +TWD270.20TWD2,702.00

* 參考價格

RS庫存編號:
181-1997
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cable Sleeve

Material

Tin Plated Copper

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-65°C

Shielding

Shielded

Maximum Operating Temperature

150°C

Standards/Approvals

REACH

COO (Country of Origin):
GB

RS PRO Metal Screening Braid


The RS PRO 6mm screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. It is a tin-plated copper braid and is supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation.

Features and Benefits


• 24 carriers

• High expansion ratio

• Operating temperature ranges between -65°C and 150°C

• Up to 90% optical coverage

Applications


• Electrical insulation and protection

• Industrial electrical network

Certifications


• ANSI/ESD S20.20:2014

• BS 2848 180T

• BS EN 61340-5-1:2007

• REACH compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。