RS PRO Braided Silicone Yellow Fire Sleeve, 15m Length

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 15 米)*

TWD158,924.00

(不含稅)

TWD166,870.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +TWD158,924.00TWD10,594.933

* 參考價格

RS庫存編號:
733-589
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone

Sleeve Length

15m

Braided

Yes

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

V2

COO (Country of Origin):
GB
The RS PRO Fire Sleeve is engineered to protect hoses, wires, and cables from intense heat and occasional flames. Constructed from braided fibreglass yarns and coated in high-grade silicone rubber, it effectively sheds molten splash, slag, and welding sparks. This flexible sleeve is Ideal for demanding sectors like metallurgy and petrochemicals, providing essential insulation and environmental resistance.

Continuous working temperature 200°C

Maximum short time exposure 1650°C

Excellent molten splash resistance

Protects against ozone and UV

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。