RS PRO Spring Steel Cable Rod Draw Wire Draw Wire

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省TWD3,100.00

查看批量定價選項

小計(1 件)*

TWD1,260.00

(不含稅)

TWD1,323.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 49TWD1,260.00-
50 - 249TWD1,198.00TWD3,100.00
250 +TWD986.00TWD68,500.00

* 參考價格

RS庫存編號:
290-2560
Distrelec 貨號:
304-03-181
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Draw Wire

Product Type

Cable Rod Draw Wire

Maximum Length

10m

Material

Spring Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

RS PRO Spring Steel Cable Rod, Draw Wire


This cable rod from RS PRO is used to guide electrical wires through spaces that are difficult to reach, such as under floorboards and through ceiling ducts. It's made from flexible spring steel which gives it mobility without compromising on its strength.

The cable has brass eyelets on either end for attaching your wire with electrical tape. These eyelets make it particularly useful for pushing wires through or around confined spaces and can also be hooked with an extraction tool to assist in retrieving cables from areas that aren't easy to reach with your hands. The unit is reinforced for additional tunnelling strength.

A cable rod such as this one is also handy for dragging wires through crawl spaces. It's often an essential part of cable management and is found in most electricians' toolboxes. You can grease this component with a protective lubricant to reduce friction and wear on its surface.

Features and Benefits


• Material of spring wire

• Draw wire routing type tool

• Maximum length of 10 m

• Kit includes tape

• Especially suitable for complex conduit runs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。