RS PRO Snap-On Cable Marker, Black, Pre-printed "6", 3.4 mm Cable Orange, 3 mm Cable
- RS庫存編號:
- 812-1269
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省TWD145.00
查看批量定價選項小計(1 卷,共 100 件)*
TWD161.00
(不含稅)
TWD169.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 72 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | TWD161.00 | TWD1.61 | - |
| 5 + | TWD132.00 | TWD1.32 | TWD145.00 |
* 參考價格
- RS庫存編號:
- 812-1269
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | 6 | |
| Series | RS PRO | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 3.4mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyamide 6 | |
| Marker Colour | Orange | |
| Standards/Approvals | RoHS Compliant, UL | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend 6 | ||
Series RS PRO | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 3.4mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyamide 6 | ||
Marker Colour Orange | ||
Standards/Approvals RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
RS Snap on Nylon 66 Cable Marker MB-1
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
相關連結
- RS PRO Snap-On Cable Marker Pre-printed "-" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "0" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "F" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "1" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "9" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "3" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "2" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "R" 3 mm Cable