RS PRO Slide-On Cable Marker, Black, Pre-printed "Earth", 7 mm Cable, 3.5 mm Cable

享受批量購買折扣

額外添加15件可節省TWD195.00

查看批量定價選項

小計(1 卷,共 500 件)*

TWD349.00

(不含稅)

TWD366.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

卷
每卷
每單位*
節省
1 - 14TWD349.00TWD0.698-
15 - 74TWD336.00TWD0.672TWD195.00
75 +TWD276.00TWD0.552TWD5,475.00

* 參考價格

RS庫存編號:
812-1206
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

Earth

Series

RS PRO

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Legend Colour

Black

Length

5mm

Printable

No

Material

Polyvinyl Chloride

Standards/Approvals

RoHS Compliant

Resistance Features

Grease Resistant, Oil Resistant

COO (Country of Origin):
TW

RS Slide-On Cable Markers FM


These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC

Flat cable marker with unique oval shape

Oil and grease resistant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。