小計(1 件)*
TWD13,358.00
(不含稅)
TWD14,025.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年9月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,358.00 |
* 參考價格
- RS庫存編號:
- 248-2147
- 製造零件編號:
- 0800078
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable marker label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL. The cable marker labels do not increase the cross section of the cable, allowing the cable to be subsequently drawn through cable ducts.
Resistant to solvents
Quick and easy handling
The protective foil is wound over the labelling and provides permanent protection against dirt and abrasion
The cable marker labels consist of a labelling field and a transparent protective foil
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter