HellermannTyton Tiptag5 Mini Cable Marker, 556-81500 Limited Fire Hazard

小計(1 件)*

TWD5,176.00

(不含稅)

TWD5,434.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,176.00

* 參考價格

RS庫存編號:
242-0272
製造零件編號:
556-81500
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Product Type

Cable Marker

Series

Tiptag5 Mini

Length

50mm

Width

5.5mm

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Fire Behaviour

Limited Fire Hazard

COO (Country of Origin):
GB
The HellermannTyton Identification tag HF cable markers have been designed to identify larger wires and cable bundles not only in the electronics and general cabling environments but also in the railway industry. It is halogen free and its material properties show low smoke propagation, density and toxicity. They are presented in a special perforated format which include fastening slots for easy fitting with cable ties. They are also suitable for retrofit purposes.

Ideal for marking larger wire and cable bundles Halogen free Low smoke propagation and toxicity Perforated format that includes fastening slots for cable ties Available in various colours

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。