Phoenix Contact MM-WMTB HF (40X12)R C1 WH/BK Cable Marker, White, 6 mm Cable, 6 mm Cable, 1116166
- RS庫存編號:
- 233-3439
- 製造零件編號:
- 1116166
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD2,234.00
(不含稅)
TWD2,345.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 32 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,234.00 |
* 參考價格
- RS庫存編號:
- 233-3439
- 製造零件編號:
- 1116166
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | MM-WMTB HF (40X12)R C1 WH/BK | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | White | |
| Length | 11.55mm | |
| Width | 40mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Cable Marker | ||
Series MM-WMTB HF (40X12)R C1 WH/BK | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 6mm | ||
Colour White | ||
Length 11.55mm | ||
Width 40mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 | ||
- COO (Country of Origin):
- CN
Phoenix Contact MM-WMTB HF (40X12)R C1 WH/BK Series Cable Marker, 6mm Diameter, Scratch and UV Resistant - 1116166
This cable marker is designed for effective labelling in a range of electrical and automation applications. It boasts dimensions of 11.55mm in length with a maximum cable diameter of 6mm. Constructed from durable polyurethane, each unit is ideal for use with the THERMOMARK GO printer, facilitating clear and precise labelling.
Features & Benefits
• Printable on both sides for versatile marking
• UV resistant for long-lasting visibility in various settings
• Halogen-free material ensures environmental compliance
• Cable tie mount for secure and easy installation
• Temperature resistant from -25°C to 80°C for various operating environments
• Prepunched geometry allows straightforward application
Applications
• Used with THERMOMARK GO for customised labelling
• Ideal for electrical installations requiring clear identification
• Suitable for wiring management in industrial automation
• Utilised for securing and marking multiple cables simultaneously
• Effective in environments with high UV exposure
How does the material composition contribute to its performance?
The use of polyurethane enhances durability, making the markers resistant to scratches, UV exposure, and temperature variations, ensuring they remain effective under different conditions, from -25°C to 80°C.
What is the significance of the prepunched design?
The prepunched design simplifies the application process by allowing users to attach the markers effortlessly using a cable tie, ensuring a quick and secure fix.
Can these markers be reused after initial application?
While these markers are designed for easy application on new cables, they are not typically intended for reuse. The printed labelling may wear off upon removal, so new markers should be used for relabelling.
相關連結
- Phoenix Contact MM-WMTB HF (40X12)R C1 YE/BK Cable Marker Black 6 mm Cable, 1116206
- Phoenix Contact MM-WMTB HF (55X25)R C1 WH/BK Cable Marker 6 mm Cable 1116209
- Phoenix Contact MM-WMTB HF (55X15)R C1 WH/BK Cable Marker White 6 mm Cable, 1116207
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact MM-WMTB HF (55X25)R C1 YE/BK Cable Marker Yellow 6 mm Cable, 1116210
- Phoenix Contact MM-WML 6 (13X13)R C1 WH/BK Cable Marker, 1116197
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591