Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "L", 10 mm Cable Yellow, 4 mm Cable, 0251311659

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 盒,共 100 件)*

TWD241.00

(不含稅)

TWD253.05

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD241.00TWD2.41

* 參考價格

RS庫存編號:
845-769
製造零件編號:
0251311659
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Fixing Method

Clip-On

Legend

L

Series

CLI C

Minimum Cable Diameter

4mm

Maximum Cable Diameter

10mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides a reliable solution for labelling unconnected conductors, ensuring clear identification across various applications.

Closed markers offer secure mounting on unconnected cables

Flexible bellow profile enhances application versatility

Easy installation requires minimal effort

Permanent high-quality printing guarantees durability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。