Phoenix Contact UC-WMC Clip-On Cable Marker, Orange, 4.4 mm Cable Orange, 2.8 mm Cable, 0818878
- RS庫存編號:
- 483-729
- 製造零件編號:
- 0818878
- 製造商:
- Phoenix Contact
小計(1 包,共 8 件)*
TWD6,611.00
(不含稅)
TWD6,941.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD6,611.00 | TWD826.375 |
* 參考價格
- RS庫存編號:
- 483-729
- 製造零件編號:
- 0818878
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Fixing Method | Clip-On | |
| Series | UC-WMC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 4.4mm | |
| Legend Colour | Orange | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Salt Spray Resistant, UV Resistant, Wipe Resistant | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Fixing Method Clip-On | ||
Series UC-WMC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 4.4mm | ||
Legend Colour Orange | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Salt Spray Resistant, UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker offers a practical solution for efficient and clear cable identification. Designed with usability in mind, it features a clip-on mounting type, allowing for easy application even after wiring has been completed. The product showcases a durable and vibrant orange design, making it not only functional but also aesthetically pleasing for various industrial settings. With compatibility for multiple marking systems, users can achieve high quality prints quickly. Suitable for cables with diameters ranging from 2.8 mm to 4.4 mm, this conductor marker accommodates diverse requirements while ensuring legibility and precision in labelling. Additionally, its construction meets rigorous environmental and safety standards, making it a reliable choice for your marking needs.
Delivers high positioning accuracy during printing
Supports multi line labelling for more comprehensive identification
Enables one handed mounting for added convenience
Offers clearly legible marking areas at all times
Custom labelling services available to meet specific requirements
Uniform sheets facilitate quick and easy printing
相關連結
- Phoenix Contact UC-WMC Clip-On Cable Marker 4.4 mm Cable Red 0818904
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 2.8 mm Cable, 0818917
- Phoenix Contact UC-WMC Clip-On Cable Marker 7.5 mm Cable Orange 0823724
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818739
- Phoenix Contact UC-WMC Cable Marker, 0823708
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable, 0825400
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC Cable Marker Pre-printed "0", 0818946