Phoenix Contact Cable Marker Carrier for Cable
- RS庫存編號:
- 557-239
- 製造零件編號:
- 0830723
- 製造商:
- Phoenix Contact
小計(1 包,共 50 件)*
TWD5,492.00
(不含稅)
TWD5,766.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD5,492.00 | TWD109.84 |
* 參考價格
- RS庫存編號:
- 557-239
- 製造零件編號:
- 0830723
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Cable Marker Carrier | |
| For Use With | Cable | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Series | KMK HP (40X17) | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Cable Marker Carrier | ||
For Use With Cable | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Series KMK HP (40X17) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker carrier is the perfect solution for effective organisation and identification of cables, especially within the railway industry. Designed with a transparent finish, it allows for easy visual identification of insert labels while providing robust protection against dirt and environmental factors. The convenient assembly with cable ties ensures a secure and reliable installation for bundles with cable diameters of 9 mm and above. Engineered from high-quality PC material, the product is suitable for various indoor applications, making it an essential accessory for professionals seeking efficiency and safety in cable management. With fire protection compliance under DIN EN 45545-2 standards, this marker carrier is built to withstand the rigours of demanding environments.
Crafted from durable, halogen-free plastic for enhanced safety
Has eyelets designed specifically for secure attachment with cable binders
Text fields are optimally sized for clear, visible labelling
Tests prove resistance to UV rays and high temperatures for long-lasting performance
Suitable for use in a wide range of ambient conditions, from -40 °C to 125 °C
Shelf life of two years ensures reliability during storage
Complies with EU RoHS substance requirements, demonstrating environmental responsibility
相關連結
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Marker Carrier Cable
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable