Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking

小計(1000 件, 每袋1000個)*

TWD3,852.00

(不含稅)

TWD4,044.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD3,852.00TWD3.852

* 參考價格

RS庫存編號:
487-717
製造零件編號:
0827081
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Cable Marker Accessory

Accessory Type

Conductor Marker Carrier

For Use With

Conductor And Cable Marking

Material

Polyvinyl Chloride

Standards/Approvals

Flammability rating according to UL 94 V-0

Series

PATO 1/12

COO (Country of Origin):
DE
The Phoenix Contact Conductor marker carrier is MADE of transparent material and comes unlabelled, allowing for easy customization. It is designed to fit cables with a diameter range of 2 to 3.5 mm and features a clip-on mounting type for secure attachment. The marker includes a text field with dimensions of 4 mm in height and 12 mm in width, providing a Compact space for clear and precise labelling.

RoHS compliant

Silicon free component

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。