Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS庫存編號:
- 487-715
- 製造零件編號:
- 0827078
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 1000 件)*
TWD2,171.00
(不含稅)
TWD2,279.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD2,171.00 | TWD2.171 |
* 參考價格
- RS庫存編號:
- 487-715
- 製造零件編號:
- 0827078
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Series | PATG | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
Series PATG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is designed for use in various electrical applications where clarity and organisation are paramount. Its transparent design not only enhances visibility but also allows easy identification of conductors, ensuring that your marking systems are effective and reliable. The versatile mounting type allows for a slide-on installation, making it straightforward to attach to cables with diameters ranging from 2 to 4 mm. With an emphasis on user-friendly features such as a clearly readable text field, this marker carrier is Ideal for environments requiring precise identification of wiring. Compliant with industry standards, it promises quality and durability, ensuring that your labelling needs are met effectively.
Designed for use with various conductor diameters
Allows for easy installation with a slide-on mounting type
Constructed from transparent PVC to enhance visibility
RoHS compliant, ensuring environmentally friendly use
Text field height and width offer ample marking space
Compatible with a range of insert labels for customisation
Low flammability rating, contributing to safety in operation
相關連結
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact for Conductor Marker Carrier
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V