HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. 633-02150

小計(1 袋,共 100 件)*

TWD281.00

(不含稅)

TWD295.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 145 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD281.00TWD2.81

* 參考價格

RS庫存編號:
187-9560
Distrelec 貨號:
304-31-958
製造零件編號:
633-02150 HV1215-PVC-FR-BK
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Product Type

Cable Grommet

Minimum Panel Thickness

1mm

Grommet Type

Cable Grommet

Panel Hole Diameter

8mm

Material

Polyvinyl Chloride

Colour

Black

Minimum Operating Temperature

-30°C

Minimum Cable Diameter

6mm

Maximum Operating Temperature

60°C

Maximum Cable Diameter

7mm

Series

HV

Standards/Approvals

No

COO (Country of Origin):
DE

HellermannTyton Series HV Cable Grommet, PVC, 1 mm Maximum Panel Thickness - 633-02150 HV1215-PVC-FR-BK


This high-quality HellermannTyton cable grommet is a durable PVC product designed for use in various applications. It can accommodate cables with a maximum diameter of 6mm and is fire-resistant, making it a reliable choice for both indoor and outdoor use.

Features & Benefits


• Suitable for cables up to 6mm in diameter

• Made of PVC material

• Resistant to fire, ensuring safety

• Can be used in temperatures ranging from -30 to +60°C

• Easy installation with an 8mm panel hole diameter

Applications


• Ideal for high-traffic areas where durability is crucial

• Recommended for use in both indoor and outdoor environments

• Suitable for installations requiring fire-resistant materials

• Can be used in various industries, including automation, electronics, and electrical

Can this cable grommet withstand extreme temperatures?


Yes, this PVC cable grommet can operate in temperatures ranging from -30 to +60°C.

Will this grommet fit cables with a diameter larger than 6mm?


No, this grommet is designed to accommodate cables with a maximum diameter of 6mm.

Is this grommet suitable for outdoor use?


Yes, this cable grommet is weather-resistant and can be used in outdoor installations.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。