Lapp SKINTOP ST Series Cable Gland, kit contents: 5 x Cable Gland, PG11

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

TWD339.00

(不含稅)

TWD355.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 275 件準備發貨
  • 加上 690 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 20TWD67.80TWD339.00
25 - 45TWD66.20TWD331.00
50 +TWD64.20TWD321.00

* 參考價格

RS庫存編號:
444-2789
Distrelec 貨號:
304-33-418
製造零件編號:
53015220
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Series

SKINTOP ST

Hazardous Area Certification

No

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B), TUV

Thread Size

PG11

COO (Country of Origin):
DE

LAPP Cable Gland, 24.4mm OD, 38mm Maximum Length - SKINTOP Series - 53015220


Get a grip on your critical connections with this cable gland from LAPP. It acts as a protective conduit for cables fed into machinery, preventing potential disruption caused by strain or movement. You can put this unit to the test in harsh industrial settings, as its IP68 rating means it stands up to heavy dust and deep water submersion. The standardised PG11 thread port is widely compatible with your everyday equipment.

Features & Benefits


• 4 and 10mm clamping range, so it's an easy fit for many cables

• Hard-wearing PA body shakes off heavy impacts

• Provides effective strain relief, stopping cables from being damaged by twisting, bending and pulling

Applications


• Industrial automation

• Manufacturing industry

• Food production

How do I adjust the clamp on this cable gland?


For easy adjustments when you're switching cables, simply turn the built-in screw to change the position of the clamp.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。