ILME AS Series Grey Polyamide Cable Gland, M25 Thread, 9 mm min., 18 mm max., IP68
- RS庫存編號:
- 261-6665
- 製造零件編號:
- ASM25I
- 製造商:
- ILME
小計(1 包,共 25 件)*
TWD3,915.00
(不含稅)
TWD4,110.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 25 + | TWD156.60 | TWD3,915.00 |
* 參考價格
- RS庫存編號:
- 261-6665
- 製造零件編號:
- ASM25I
- 製造商:
- ILME
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ILME | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | AS | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ILME | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide | ||
Colour Grey | ||
Series AS | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The ILME complete thermoplastic cable gland with M25 threading. It has IP68 rating and cable diameter 9-18mm.
IP degree of protection IP68
Weight 22,00 g
Operating temperature range (min, max) -25°C to +100°C
相關連結
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Weidmüller Polyamide 6 Cable Gland IP68 IP66, IP54
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- RS PRO Red Polyamide 66 Cable Gland Locknut IP68
- RS PRO White Polyamide 66 Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68