Lapp SKINTOP Series Cable Gland, PG21

可享批量折扣
查看批量定價選項

小計(1 包,共 10 件)*

TWD1,382.00

(不含稅)

TWD1,451.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 160 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 40TWD138.20TWD1,382.00
50 - 90TWD135.70TWD1,357.00
100 +TWD132.20TWD1,322.00

* 參考價格

RS庫存編號:
206-6131
製造零件編號:
53015250+53019250
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Cable Gland

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

PG21

COO (Country of Origin):
DE

LAPP Cable Gland, Screw-On, IP68 - SKINTOP Series - 53015250+53019250


Keen to keep your wiring secure? This handy cable gland from LAPP gives wires and connections the support they need, so your equipment runs smoothly. As the simple screw-on design cuts assembly, you get a speedy set-up. Oils and chemicals are no match for this piece of kit thanks to its tough polyamide body. A locknut gives extra stability, meaning the gland holds tight in vibrating conditions.

Features & Benefits


• Strain relief prevents wear and tear on cables

• Cable diameter range between 13 and 18mm means it's compatible with commonly used wires

• Sealing ring and O-ring are UV-resistant to prevent weathering from sunlight

Applications


• Assembly plants

• Control panels

• Construction equipment

Can I use this cable gland in factory settings?


Yes – this cable gland has a broad operating temperature range between -20°C and +100°C in dynamic operations, so it can withstand harsh industrial environments.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。