RS PRO Black Nylon Cable Gland, M22 Thread, 8 mm min., 13 mm max., IP68

享受批量購買折扣

額外添加5件可節省7%

查看批量定價選項

小計(1 袋,共 10 件)*

TWD432.00

(不含稅)

TWD453.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 4TWD432.00TWD43.20-
5 - 9TWD398.00TWD39.807%
10 +TWD358.00TWD35.8017%

* 參考價格

RS庫存編號:
358-123
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cable Gland

Thread Size

M22

Maximum Cable Diameter

13mm

Minimum Cable Diameter

8mm

Material

Nylon

Colour

Black

IP Rating

IP68

Hazardous Area Certification

No

Standards/Approvals

UL

COO (Country of Origin):
CN

RS PRO Black Nylon Cable Gland, M22 Thread


This RS PRO black nylon cable gland is designed for securely mounting cables through holes, providing excellent strain relief and protection. Ideal for use in enclosures and various types of equipment, it ensures a reliable seal and is suitable for the construction industry.

Features and Benefits


Metric Thread: Ensures compatibility with standard fittings

IP68 Rated: Offers superior dust protection and water resistance

Nylon Material: Provides durability and resistance to environmental factors

Nitrile Rubber O-Ring: Enhances sealing capability for hermetic protection

Cable Range 8mm-13mm: Accommodates a variety of cable sizes

Applications


Enclosures

Machinery

Construction industry

Additional Information


Fire Behaviour: UL94V2

Standards Met: UL

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。