Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M16 x 1.5 mm Thread
- RS庫存編號:
- 400-254
- 製造零件編號:
- 52103310LF
- 製造商:
- Lapp
享受批量購買折扣
額外添加5件可節省TWD185.00
查看批量定價選項小計(1 袋,共 5 件)*
TWD458.00
(不含稅)
TWD480.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | TWD458.00 | TWD91.60 | - |
| 5 + | TWD421.00 | TWD84.20 | TWD185.00 |
* 參考價格
- RS庫存編號:
- 400-254
- 製造零件編號:
- 52103310LF
- 製造商:
- Lapp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lapp | |
| Product Type | Cable Gland EMC Locknut | |
| Material | Lead Free Nickel Plated Brass | |
| Thread Size | M16 x 1.5 mm | |
| Colour | Nickel | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS Directive, DIN EN 60423, DIN IEC 62444 | |
| Series | SKINDICHT SM-PE-M | |
| 選取全部 | ||
|---|---|---|
品牌 Lapp | ||
Product Type Cable Gland EMC Locknut | ||
Material Lead Free Nickel Plated Brass | ||
Thread Size M16 x 1.5 mm | ||
Colour Nickel | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS Directive, DIN EN 60423, DIN IEC 62444 | ||
Series SKINDICHT SM-PE-M | ||
- COO (Country of Origin):
- DE
The Lapp Counter Nuts with Cutting Edges are designed to cut through the insulating layer of coated enclosures, ensuring optimal EMC contact for effective protection against electromagnetic interference and equipotential bonding. When the locknut is tightened, the cutting edges scratch the coated layer of the housing, creating a secure contact. These counter nuts can withstand temperatures up to +200°C and are suitable for all metric glands used in earthing and EMC applications. Ideal for use inside painted, anodized, or powder-coated enclosures, they are compatible with metric SKINTOP® and SKINDICHT® cable glands in applications requiring electromagnetic compatibility (EMC). They also endure high chemical and mechanical stress, providing reliable performance in demanding environments.
Lead free
Nickel plated brass construction
相關連結
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M16 Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M25 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M12 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M40 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M20 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M50 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M63 x 1.5 mm Thread