RS PRO 185 mm Black Cable Cover in Polyvinyl Chloride

小計(1 件)*

TWD1,768.00

(不含稅)

TWD1,856.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,768.00

* 參考價格

RS庫存編號:
252-2814
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cable Cover

Sub Type

Ending for Rubber Cable Protector

Length

185mm

Width

395mm

Colour

Black

Material

Polyvinyl Chloride

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The RS Pro tip pedestrian cable cover which is ideal for pedestrian use or occasional light vehicle traffic. It is made from PVC with inverted dovetails. It has seven channels ( two channels having diameter of 20 mm and five channels having diameter of 25 mm). This cable cover is resist the traffic of light vehicles up to 2 tones.

Length is 500 mm

Width is 395 mm

Height is 40 mm

Color is black and reflective stripes

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。