Radiodetection 10/RD7200-UK Cable Avoidance Tool 30m Lithium-ion Battery, DC Power Supply
- RS庫存編號:
- 533-857
- 製造零件編號:
- 10/RD7200-UK
- 製造商:
- Radiodetection
小計(1 件)*
TWD118,218.00
(不含稅)
TWD124,128.90
(含稅)
訂單超過 $1,300.00 免費送貨
- 加上 2 件從 2026年11月16日 起發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD118,218.00 |
* 參考價格
- RS庫存編號:
- 533-857
- 製造零件編號:
- 10/RD7200-UK
- 製造商:
- Radiodetection
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Radiodetection | |
| Product Type | Cable Avoidance Tool | |
| Cable Detection Depth | 30m | |
| Depth Accuracy | ±5 % | |
| Location Accuracy | ± 5 % of depth | |
| Depth Indicator | Yes | |
| Measurement Mode | Radio, Power, Cathodic Protection System, Null, Peak, Peak (Combined Peak, Guidance or Peak) | |
| Battery Type | NiMH, LR20, MN1300, Lithium-ion | |
| Power Source | Lithium-ion Battery, DC Power Supply | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 648mm | |
| Height | 125mm | |
| Standards/Approvals | WEEE, RoHS - Directive - 2011/65/EU, RoHS, Radio Equipment Directive - 2014/53/EU, Network Rail - Certificate of acceptance PA05/07424, Low Voltage Directive - 2014/35/EU, ISO 9001: 2015, IC, FCC, ESTI EN 300 019-2-2:1999 (per table 6), EN 61326-1:2013, EN 61010-1:2010, EN 60529 1992 A2 2013, EN 60068-2-64:2008 Test Fh, EN 60068-2-27:2009 (Test Ea), EN 301 489-3 (V1.6.1), EN 301 489-17 (V2.2.1), EN 300 440-2 (V1.4.1), EN 300 330-2 (V1.5.1), EMC Directive - 2014/30/EU | |
| Width | 286mm | |
| 選取全部 | ||
|---|---|---|
品牌 Radiodetection | ||
Product Type Cable Avoidance Tool | ||
Cable Detection Depth 30m | ||
Depth Accuracy ±5 % | ||
Location Accuracy ± 5 % of depth | ||
Depth Indicator Yes | ||
Measurement Mode Radio, Power, Cathodic Protection System, Null, Peak, Peak (Combined Peak, Guidance or Peak) | ||
Battery Type NiMH, LR20, MN1300, Lithium-ion | ||
Power Source Lithium-ion Battery, DC Power Supply | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 648mm | ||
Height 125mm | ||
Standards/Approvals WEEE, RoHS - Directive - 2011/65/EU, RoHS, Radio Equipment Directive - 2014/53/EU, Network Rail - Certificate of acceptance PA05/07424, Low Voltage Directive - 2014/35/EU, ISO 9001: 2015, IC, FCC, ESTI EN 300 019-2-2:1999 (per table 6), EN 61326-1:2013, EN 61010-1:2010, EN 60529 1992 A2 2013, EN 60068-2-64:2008 Test Fh, EN 60068-2-27:2009 (Test Ea), EN 301 489-3 (V1.6.1), EN 301 489-17 (V2.2.1), EN 300 440-2 (V1.4.1), EN 300 330-2 (V1.5.1), EMC Directive - 2014/30/EU | ||
Width 286mm | ||
- COO (Country of Origin):
- GB
相關連結
- Radiodetection 10/TX5-RM-BAN Cable Detection Transmitter 450m Lithium-ion Battery
- Radiodetection RD8200 Cable Detector Cable Tracer, Cable Detection Depth 30m 4 kHz Lithium-ion Battery LCD
- Radiodetection 10/CAT4RD29 Cable Avoidance Tool 7m Battery
- Radiodetection 10/RD312-F Cable Avoidance Tool 760mm Battery Power Supply
- Ansmann IPC12 IPC12 Battery Charger For 3.7V Battery Pack with EU UK 4 Lithium-ion
- Ansmann IPC12 IPC12 Battery Charger For 3.7V Battery Pack with UK EU 3 Lithium-ion
- Ansmann IPC12 IPC12 Battery Charger For 3.7V Battery Pack with US EU 1 Lithium-ion
- Ansmann IPC12 IPC12 Battery Charger For 3.7V Battery Pack with UK AUS 2 Lithium-ion