Eaton Copper Eaton Distribution Parts Busbar
- RS庫存編號:
- 254-075
- 製造零件編號:
- 256702 ZSD-SA/12X5/CU/1P/B12
- 製造商:
- Eaton
小計(1 件)*
TWD267.00
(不含稅)
TWD280.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD267.00 |
* 參考價格
- RS庫存編號:
- 254-075
- 製造零件編號:
- 256702 ZSD-SA/12X5/CU/1P/B12
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Material | Copper | |
| For Use With | Electrical Systems with a Width of 300 mm | |
| Standards/Approvals | RoHS | |
| Current Rating | 0pA | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Material Copper | ||
For Use With Electrical Systems with a Width of 300 mm | ||
Standards/Approvals RoHS | ||
Current Rating 0pA | ||
豁免
- COO (Country of Origin):
- CZ
The Eaton Cu-bar is a 12x5 mm copper bar, designed for use in electrical systems with a width of 300 mm. It features 2 stampings, which allow for secure mounting and effective current distribution, making it suitable for a variety of power and distribution applications.
RoHS compliant
相關連結
- Eaton Copper Eaton Distribution Parts ZSD Busbar
- Eaton Copper Eaton Distribution Parts Busbar
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Busbar
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch