Schneider Electric Busbar Trunking, 630A, 1.2 m, KSA63 Series
- RS庫存編號:
- 354-558
- 製造零件編號:
- KSA630DZE43F
- 製造商:
- Schneider Electric
小計(1 件)*
TWD132,388.00
(不含稅)
TWD139,007.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD132,388.00 |
* 參考價格
- RS庫存編號:
- 354-558
- 製造零件編號:
- KSA630DZE43F
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | KSA63 | |
| Product Type | Busbar Trunking | |
| Length | 1.2m | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series KSA63 | ||
Product Type Busbar Trunking | ||
Length 1.2m | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Zed elbow from the Canalis range with a 90° operating angle. Supports 230 to 690V operational voltage at 50/60 Hz. Provides IP55 protection as per IEC 60529.
EU RoHS Directive
Mercury free
相關連結
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, KSA63 Series
- Schneider Electric Busbar Trunking 5 m, KSA63 Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 290 mm, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, KSC63 Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series