Infineon TLE8457CSJXUMA1 Line Transceiver CMOS, TTL, 8-Pin SOIC-8
- RS庫存編號:
- 258-4131
- 製造零件編號:
- TLE8457CSJXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 2 件)*
TWD85.00
(不含稅)
TWD89.24
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | TWD42.50 | TWD85.00 |
| 10 - 98 | TWD38.50 | TWD77.00 |
| 100 - 248 | TWD35.50 | TWD71.00 |
| 250 - 498 | TWD31.00 | TWD62.00 |
| 500 + | TWD28.50 | TWD57.00 |
* 參考價格
- RS庫存編號:
- 258-4131
- 製造零件編號:
- TLE8457CSJXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Logic Family | Line Transceiver | |
| Product Type | Line Transceiver | |
| Number of Channels | 1 | |
| Mount Type | Surface Mount | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5.5V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 5V | |
| Output Level | CMOS, TTL | |
| Maximum Propagation Delay Time @ CL | 3.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | 70mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Maximum Low Level Output Current | 20mA | |
| Series | TLE8457C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Logic Family Line Transceiver | ||
Product Type Line Transceiver | ||
Number of Channels 1 | ||
Mount Type Surface Mount | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 5.5V | ||
Input Level CMOS | ||
Maximum Supply Voltage 5V | ||
Output Level CMOS, TTL | ||
Maximum Propagation Delay Time @ CL 3.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current 70mA | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.75mm | ||
Maximum Low Level Output Current 20mA | ||
Series TLE8457C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Automotive Standard No | ||
The Infineon LIN transceiver with integrated voltage regulator is a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70 mA, provide protection through VCC under voltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2 A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode the LIN transceiver with integrated voltage regulator is especially suited for applications that are permanently supplied by the battery.
Single-wire LIN transceiver for transmission rates up to 20 kBit/s
Compliant to ISO 17987-4, LIN specification 2.2 A and SAE J2602
5 V or 3.3 V low drop-out linear voltage regulator with 70 mA current capability
Stable with ceramic output capacitor of 1 μF
Ultra low current consumption in sleep mode of max. 16 μA
Ultra low current consumption in standby mode of typical 20 μA
Very low leakage current on the BUS pin
VCC under voltage detection with RESET output
TxD protected with dominant time-out function
相關連結
- Infineon TLE8457CSJXUMA1 Line Transceiver CMOS 8-Pin SOIC-8
- Infineon TLE8457DSJXUMA1 Line Transceiver CMOS 8-Pin SOIC-8
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics Line Transceiver 16-Pin SOIC
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232ABDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232ACDR 2-Channel Line Transceiver 16-Pin SOIC