Infineon TLE8457CSJXUMA1 Line Transceiver CMOS, TTL, 8-Pin SOIC-8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 2500 件)*

TWD57,750.00

(不含稅)

TWD60,650.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年8月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
2500 - 2500TWD23.10TWD57,750.00
5000 +TWD22.10TWD55,250.00

* 參考價格

RS庫存編號:
258-4130
製造零件編號:
TLE8457CSJXUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Line Transceiver

Logic Family

Line Transceiver

Number of Channels

1

Mount Type

Surface Mount

Package Type

SOIC-8

Minimum Supply Voltage

5.5V

Pin Count

8

Input Level

CMOS

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Output Level

CMOS, TTL

Maximum Propagation Delay Time @ CL

3.5μs

Maximum Operating Temperature

150°C

Maximum High Level Output Current

70mA

Series

TLE8457C

Width

3.9mm

Standards/Approvals

No

Length

5mm

Height

1.75mm

Maximum Low Level Output Current

20mA

Automotive Standard

No

The Infineon LIN transceiver with integrated voltage regulator is a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70 mA, provide protection through VCC under voltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2 A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode the LIN transceiver with integrated voltage regulator is especially suited for applications that are permanently supplied by the battery.

Single-wire LIN transceiver for transmission rates up to 20 kBit/s

Compliant to ISO 17987-4, LIN specification 2.2 A and SAE J2602

5 V or 3.3 V low drop-out linear voltage regulator with 70 mA current capability

Stable with ceramic output capacitor of 1 μF

Ultra low current consumption in sleep mode of max. 16 μA

Ultra low current consumption in standby mode of typical 20 μA

Very low leakage current on the BUS pin

VCC under voltage detection with RESET output

TxD protected with dominant time-out function

相關連結