Nexperia 74AVC8T245PW,118 Bus Transceiver, 24-Pin TSSOP-24
- RS庫存編號:
- 625-408
- 製造零件編號:
- 74AVC8T245PW,118
- 製造商:
- Nexperia
可享批量折扣
查看批量定價選項小計(1 件)*
TWD21.00
(不含稅)
TWD22.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 4,137 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD21.00 |
| 25 + | TWD20.00 |
* 參考價格
- RS庫存編號:
- 625-408
- 製造零件編號:
- 74AVC8T245PW,118
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Logic Family | AVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Mount Type | Surface | |
| Package Type | TSSOP-24 | |
| Minimum Supply Voltage | 800mV | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum High Level Output Current | 12mA | |
| Standards/Approvals | JEDEC:JESD8-12, JESD8-B, ANSI/ESDA/JEDEC JS-001, JESD8-11, ANSI/ESDA/JEDEC JS-002, JESD8-7, JESD8-5 | |
| Maximum Low Level Output Current | 12mA | |
| Series | 74AVC8T245 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Logic Family AVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Mount Type Surface | ||
Package Type TSSOP-24 | ||
Minimum Supply Voltage 800mV | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum High Level Output Current 12mA | ||
Standards/Approvals JEDEC:JESD8-12, JESD8-B, ANSI/ESDA/JEDEC JS-001, JESD8-11, ANSI/ESDA/JEDEC JS-002, JESD8-7, JESD8-5 | ||
Maximum Low Level Output Current 12mA | ||
Series 74AVC8T245 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia 8-bit dual supply transceiver is designed for bidirectional level translation between two voltage domains. It features two 8-bit input-output ports (An and Bn), a direction control input (DIR), an output enable input (OE), and dual supply pins (VCC(A) and VCC(B)) for flexible voltage interfacing.
Suspend mode
Latch up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
Multiple package options
相關連結
- Nexperia 74HC245PW 20-Pin TSSOP
- Nexperia 74LVC16245ADGG 48-Pin TSSOP
- Nexperia 74HCT245PW 20-Pin TSSOP
- Nexperia 74LVT16245BDGG 16-Bit Non-Inverting TTL, 48-Pin TSSOP
- Nexperia 74LVC245APW 9-Bit Non-Inverting 3 State, 20-Pin TSSOP
- Nexperia 74LVC4245APW 1 LVC 24-Pin TSSOP
- Nexperia 74HC245PW 8-Bit Non-Inverting TTL, 20-Pin TSSOP
- Nexperia 74HC154PW Decoder, 24-Pin TSSOP