Master Lock 2 Hooks Bungee Cord

小計(1 件)*

TWD1,093.00

(不含稅)

TWD1,147.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 150 件準備從其他地點送貨
  • 加上 36 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,093.00

* 參考價格

RS庫存編號:
589-722
製造零件編號:
3043EURDAT
製造商:
Master Lock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Master Lock

Product Type

Bungee Cord

Number of Hooks

2

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Master Lock Twin Wire™ features a 10 piece assortment of bungee cords with wire hooks for additional strength. The reverse hook design provides extra room for fastening. The hooks are rounded for prevention against scratching. A frame, with built in handle, is included for convenient storage, organization, and transportation.

Reverse hook design provides more room for fastening

Two wire hook offers more strength than traditional bungees

Rounded hook end helps prevent scratching

Colour coded size emblems for quick and easy length identification

Frame included for simple and easy storage and organization

Can secure loads up to 40kg

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。