Master Lock 2 Hooks Bungee Cord, 1.2 m Long, 8 mm Diameter
- RS庫存編號:
- 589-717
- 製造零件編號:
- 3017EURDAT
- 製造商:
- Master Lock
小計(1 件)*
TWD240.00
(不含稅)
TWD252.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
- 加上 48 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD240.00 |
* 參考價格
- RS庫存編號:
- 589-717
- 製造零件編號:
- 3017EURDAT
- 製造商:
- Master Lock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Master Lock | |
| Product Type | Bungee Cord | |
| Length | 1.2m | |
| Number of Hooks | 2 | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Master Lock | ||
Product Type Bungee Cord | ||
Length 1.2m | ||
Number of Hooks 2 | ||
Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Master Lock Twin Wire™ features two 1.20m dark blue bungee cords with wire hooks for additional strength. The reverse hook design provides extra room for fastening. The hooks are rounded for prevention against scratching.
Reverse hook design provides more room for fastening
Two wire hook offers more strength than traditional bungees
Rounded hook end helps prevent scratching
Can secure loads up to 40kg
相關連結
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 4 mm Diameter
- Master Lock 2 Hooks Bungee Cord 8 mm Diameter
- Master Lock 2 Hooks Bungee Cord 8 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord