Infineon EasyBRIDGE Module, 1.2 kV 400 A Single
- RS庫存編號:
- 248-1190
- 製造零件編號:
- DDB6U50N16W1RPB11BPSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 30 件)*
TWD28,689.00
(不含稅)
TWD30,123.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 30 - 30 | TWD956.30 | TWD28,689.00 |
| 60 + | TWD927.60 | TWD27,828.00 |
* 參考價格
- RS庫存編號:
- 248-1190
- 製造零件編號:
- DDB6U50N16W1RPB11BPSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | EasyBRIDGE Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Clamp | |
| Package Type | EasyBRIDGE | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 50A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.2kV | |
| Series | DDB6U50N16W1RP_B11 | |
| Standards/Approvals | 60068, IEC 60747, 60749 | |
| Peak Reverse Current Ir | 1mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type EasyBRIDGE Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Clamp | ||
Package Type EasyBRIDGE | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 50A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.2kV | ||
Series DDB6U50N16W1RP_B11 | ||
Standards/Approvals 60068, IEC 60747, 60749 | ||
Peak Reverse Current Ir 1mA | ||
Automotive Standard No | ||
The Infineon EasyBRIDGE 1 1200 V, 50 A diode bridge module with the latest TRENCHSTOP™ IGBT7 chip generation, Brake Chopper and NTC with pre-applied TIM and solder pins. The DDB6U50N16W1RP offers a great choice \ and flexibility for the customer. It has 1600 V rectifier Diodes, chopper - IGBT and diode are based on latest micro-pattern trenches technology. It is optimized for drive applications and the complete portfolio is within 12 mm height.
Platform-based design
Power extension, reduction in system cost and reduced system complexity
Used in applications like (H)EV - Auxiliary, Motor control and drives and Servo motor drive and control
相關連結
- Infineon EasyBRIDGE Module, 1200 V 400 A Single
- Infineon Bridge Rectifier Module, 1200 V 400 A Single
- IXYS Bridge Rectifier Module 5-Pin Single
- Infineon FZ400R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
- Infineon Bridge Rectifier Module, 1600 V 650 A Single
- IXYS Bridge Rectifier Module 5-Pin Single
- Vishay Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single