小計(1 包,共 10 件)*
TWD1,009.00
(不含稅)
TWD1,059.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD1,009.00 | TWD100.90 |
* 參考價格
- RS庫存編號:
- 263-463
- 製造零件編號:
- 40NZ02
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 40A | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Black | |
| Body Material | White Ceramic | |
| Length | 36mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 40A | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Black | ||
Body Material White Ceramic | ||
Length 36mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- PL
The Eaton low voltage fuse-link is engineered for exceptional performance in diverse applications. Designed with a time-delay characteristic, it provides reliable protection against overcurrents in both residential and industrial settings. Its robust build ensures compatibility with various fuse bases, and its impressive breaking capacity handles fault conditions efficiently, safeguarding valuable equipment. The 40NZ02 showcases a sleek design, making it a practical choice for integration into existing systems while delivering peace of mind with its compliance to rigorous international standards.
Time-delay feature enhances operational reliability under temporary overloads
Robust construction guarantees durability in challenging environments
Sleek design facilitates seamless integration into diverse electrical systems
High breaking capacity effectively manages fault conditions
CE Marked and RoHS compliant, ensuring adherence to crucial regulatory standards
Compatible with multiple fuse bases for versatile usage across applications
Lightweight design simplifies installation and reduces handling costs
Non-indicating fuse type offers a streamlined visual identification process