Eaton 10A, 400V ac D01 Diazed Fuse

小計(1 包,共 12 件)*

TWD232.00

(不含稅)

TWD243.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD232.00TWD19.333

* 參考價格

RS庫存編號:
259-850
製造零件編號:
288937 Z-D01/SE-10
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Current Rating

10A

Product Type

Diazed Fuse

Bottle Fuse Size

D01

Voltage

400V ac

Series

D01

Gauge/Cap Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

36mm

Standards/Approvals

IEC Rated EN DIN 49522 DIN VDE 0636

COO (Country of Origin):
DE
The Eaton Fuse-link designed for reliability and performance. With a catalog number of 288937, this product caters to a diverse range of applications requiring stringent compliance with safety standards. Ideal for various industrial uses, this fuse-link ensures optimal equipment protection with its gL/gG classification.

Lightweight construction aids in reduced load on mounting systems

Designed for optimal heat dissipation, enhancing operational efficiency

Rated for both equipment and cable protection ensuring versatile use

Robust compliance with RoHS regulations guarantees environmentally friendly operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。