RS PRO, Z Uninsulated Ferrule, 33 mm Pin Length, 10 mm Pin Diameter, Brown from 14 AWG to 4 AWG Wire Size

小計(1 袋,共 50 件)*

TWD3,369.00

(不含稅)

TWD3,537.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +TWD3,369.00TWD67.38

* 參考價格

RS庫存編號:
434-562
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Ferrule

Pin Diameter

10mm

Colour

Brown

Pin Length

33mm

Insulation

Uninsulated

Maximum Wire Size AWG

4AWG

Series

Z

Terminal Plating

Tin Plated Copper

Standards/Approvals

PN-EN 13600

Minimum Wire Size AWG

14AWG

Terminal Material

Copper

豁免

COO (Country of Origin):
PL

RS PRO Bootlace Ferrules, Maximum Wire Size 25 mm², Copper Contact


RS PRO Bootlace Ferrules are designed for the termination of round copper cores and sector-shaped conductors, supporting voltages up to 1KV. These ferrules enhance the safety and longevity of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Cable Ferrules: Used for the termination of round copper cores and sector-shaped conductors, ensuring secure connections.

Copper Butt Splice: Provides reliable conductivity and durability.

Crimp Ferrules: Facilitates easy and secure crimping for efficient installation.

Uninsulated: Suitable for applications where insulation is not required, offering flexibility in use.

Thin-Walled: Allows for compact and efficient installation in tight spaces.

Easy Assembly: Simplifies the installation process, saving time and effort.

Applications


Electrical installations

Industrial machinery

Control panels

Automotive wiring

Additional Information


Pin Diameter: 10 mm

Pin Length: 33 mm

Number of Entries: 2

Colour: Brown

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結