RS PRO, Z Uninsulated Ferrule, 29 mm Pin Length, 8.5 mm Pin Diameter, Brown from 14 AWG to 6 AWG Wire Size
- RS庫存編號:
- 434-547
- 製造商:
- RS PRO
小計(1 袋,共 50 件)*
TWD2,194.00
(不含稅)
TWD2,303.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD2,194.00 | TWD43.88 |
* 參考價格
- RS庫存編號:
- 434-547
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Ferrule | |
| Pin Diameter | 8.5mm | |
| Insulation Material | Nylon | |
| Colour | Brown | |
| Pin Length | 29mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 6 AWG | |
| Series | Z | |
| Terminal Plating | Tin Plated Copper | |
| Minimum Wire Size AWG | 14 AWG | |
| Standards/Approvals | PN-EN 13600 | |
| Terminal Material | Copper | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Ferrule | ||
Pin Diameter 8.5mm | ||
Insulation Material Nylon | ||
Colour Brown | ||
Pin Length 29mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 6 AWG | ||
Series Z | ||
Terminal Plating Tin Plated Copper | ||
Minimum Wire Size AWG 14 AWG | ||
Standards/Approvals PN-EN 13600 | ||
Terminal Material Copper | ||
豁免
- COO (Country of Origin):
- PL
RS PRO Bootlace Ferrules, 16 mm², Copper, Brown
RS PRO Bootlace Ferrules are designed for the termination of round copper cores and sector-shaped conductors, supporting voltages up to 1KV. These ferrules enhance the safety and longevity of electrical connections by providing a secure and reliable termination.
Features and Benefits
Copper Butt Splice: Ensures a strong and durable connection.
Crimp Ferrules: Provides a secure and reliable termination.
Uninsulated: Suitable for applications where insulation is not required.
Thin-Walled: Allows for easy insertion and crimping.
Easy Assembly: Simplifies the installation process.
Applications
Electrical installations
Control panels
Switchgear
Automotive wiring
Additional Information
Maximum Wire Size: 16 mm²
Contact Material: Copper
Pin Diameter: 8.5 mm
Number of Entries: 2
Colour: Brown
Pin Length: 29 mm
Overall Length: 29 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO 33 mm Pin Length Brown 4 AWG Wire Size
- RS PRO 53 mm Pin Length Brown 14 AWG Wire Size
- RS PRO 39 mm Pin Length Brown 2 AWG Wire Size
- RS PRO 47 mm Pin Length Brown 2/0 AWG Wire Size
- WAGO 15 mm Pin Length Brown
- Phoenix Contact 15 mm Pin Length Silver 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver 6 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver 12 AWG Wire Size