Schneider Electric Anthracite Blind & Roller Control Switch D-Life Series
- RS庫存編號:
- 341-408
- 製造零件編號:
- MTN3855-6034
- 製造商:
- Schneider Electric
小計(1 件)*
TWD1,092.00
(不含稅)
TWD1,146.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,092.00 |
* 參考價格
- RS庫存編號:
- 341-408
- 製造零件編號:
- MTN3855-6034
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Blind & Roller Control Switch | |
| Colour | Anthracite | |
| Depth | 27mm | |
| Height | 71mm | |
| Width | 71mm | |
| IP Rating | IP20 | |
| Series | D-Life | |
| Finish | Matt | |
| Material | Thermoplastic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Blind & Roller Control Switch | ||
Colour Anthracite | ||
Depth 27mm | ||
Height 71mm | ||
Width 71mm | ||
IP Rating IP20 | ||
Series D-Life | ||
Finish Matt | ||
Material Thermoplastic | ||
- COO (Country of Origin):
- DE
The Schneider Electric rocker from the System Design range comes in anthracite (RAL 7024) with a matte surface finish. It features two rockers, is designed for push-button applications, and includes an arrow marking for clear identification. The clamp-based fixing mode ensures secure and easy installation.
IP20 rated
RoHS compliant
相關連結
- Schneider Electric Anthracite Blind & Roller Control Switch D-Life Series
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- Schneider Electric Nickel Blind & Roller Control Switch D-Life Series
- Schneider Electric Lotus White Blind & Roller Control Switch D-Life Series
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric Anthracite 2 Gang, D-Life
- Schneider Electric Grey, Yellow Blind & Roller Control Switch Odace Series
- Schneider Electric White Blind & Roller Control Switch Odace 2011 Series