Schneider Electric Nickel Blind & Roller Control Switch D-Life Series
- RS庫存編號:
- 341-403
- 製造零件編號:
- MTN3400-6050
- 製造商:
- Schneider Electric
小計(1 件)*
TWD2,442.00
(不含稅)
TWD2,564.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,442.00 |
* 參考價格
- RS庫存編號:
- 341-403
- 製造零件編號:
- MTN3400-6050
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Colour | Nickel | |
| Product Type | Blind & Roller Control Switch | |
| Depth | 27mm | |
| Height | 71mm | |
| Width | 71mm | |
| IP Rating | IP20 | |
| Number of Gangs | 2 | |
| Series | D-Life | |
| Finish | Matt | |
| Material | Metallic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Colour Nickel | ||
Product Type Blind & Roller Control Switch | ||
Depth 27mm | ||
Height 71mm | ||
Width 71mm | ||
IP Rating IP20 | ||
Number of Gangs 2 | ||
Series D-Life | ||
Finish Matt | ||
Material Metallic | ||
- COO (Country of Origin):
- DE
The Schneider Electric rocker is part of the System Design range and comes in a nickel colour tint with a matte surface finish. It features two rockers and is designed for switch applications, with a clamp-based fixing mode for secure installation.
IP20 rated
RoHS compliant
相關連結
- Schneider Electric Nickel Blind & Roller Control Switch D-Life Series
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- Schneider Electric Anthracite Blind & Roller Control Switch D-Life Series
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric Lotus White Blind & Roller Control Switch D-Life Series
- Schneider Electric Nickel Interface Unit, D-Life
- Schneider Electric D-Life Series, Cover Plate
- Schneider Electric Grey, Yellow Blind & Roller Control Switch Odace Series