Diodes Inc BC847AT-7-F Transistor, 100 mA NPN, 45 V, 3-Pin SOT-523
- RS庫存編號:
- 711-4872
- 製造零件編號:
- BC847AT-7-F
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 50 件)*
TWD205.00
(不含稅)
TWD215.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 450 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 - 700 | TWD4.10 | TWD205.00 |
| 750 - 1450 | TWD4.00 | TWD200.00 |
| 1500 + | TWD4.00 | TWD200.00 |
* 參考價格
- RS庫存編號:
- 711-4872
- 製造零件編號:
- BC847AT-7-F
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 110 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | BC847AT | |
| Height | 900μm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 110 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series BC847AT | ||
Height 900μm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
相關連結
- Diodes Inc Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC847BT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC857CT-7-F Transistor -45 V, 3-Pin SOT-523
- Diodes Inc 2DC4617R-7-F Transistor 50 V, 3-Pin SOT-523
- Diodes Inc MMBT3904T-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMBT2222AT-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor -45 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 3-Pin SOT-523