Nexperia BC807,215 Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS庫存編號:
- 146-0856
- 製造零件編號:
- BC807,215
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
TWD2,700.00
(不含稅)
TWD2,820.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 3000 | TWD0.90 | TWD2,700.00 |
| 6000 - 9000 | TWD0.90 | TWD2,700.00 |
| 12000 + | TWD0.90 | TWD2,700.00 |
* 參考價格
- RS庫存編號:
- 146-0856
- 製造零件編號:
- BC807,215
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 80MHz | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Series | BC807 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 80MHz | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Series BC807 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
相關連結
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BC807-16 500 mA PNP 3-Pin SOT-23
- Nexperia BC807-40 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC857 -100 mA PNP 3-Pin SOT-23
- Nexperia BCW70 -100 mA PNP 3-Pin SOT-23