onsemi MMBT3906LT1G Transistor, -200 mA PNP, -40 V, 3-Pin SOT-23
- RS庫存編號:
- 124-5330
- 製造零件編號:
- MMBT3906LT1G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加15000件可節省11%
查看批量定價選項小計(1 卷,共 3000 件)*
TWD2,700.00
(不含稅)
TWD2,820.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 45,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 12000 | TWD0.90 | TWD2,700.00 | - |
| 15000 + | TWD0.80 | TWD2,400.00 | 11% |
* 參考價格
- RS庫存編號:
- 124-5330
- 製造零件編號:
- MMBT3906LT1G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Series | MMBT3906L | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Series MMBT3906L | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
The ON Semiconductor MMBT3906LT1G is a PNP bipolar transistor designed for linear and switching applications. It comes from the MMBT3906L series.
The MMBT3906LT1G comes in a SOT-23 3-pin package. This surface mount (SMD) package is designed for low power applications. The MMBT3906LT1G is for general purpose use.
Versions Available:
545-0359 - pack of 50
124-5330 - reel of 3000
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
相關連結
- onsemi Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 6-Pin SOT-23
- onsemi BC858CLT1G Transistor -30 V, 3-Pin SOT-23
- onsemi FMB3906 Transistor -40 V, 6-Pin SOT-23
- onsemi SMMBT3906LT1G Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -45 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23