ROHM 2SAR514RHZGTL Bipolar Transistor, 700 mA PNP, -80 V, 3-Pin SOT-346T
- RS庫存編號:
- 264-391
- 製造零件編號:
- 2SAR514RHZGTL
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 25 件)*
TWD600.00
(不含稅)
TWD630.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 25 - 75 | TWD24.00 | TWD600.00 |
| 100 - 225 | TWD22.80 | TWD570.00 |
| 250 + | TWD21.10 | TWD527.50 |
* 參考價格
- RS庫存編號:
- 264-391
- 製造零件編號:
- 2SAR514RHZGTL
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 700mA | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-346T | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Transition Frequency ft | 380MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 700mA | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-346T | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Transition Frequency ft 380MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The ROHM PNP middle power transistor features a -80V voltage rating and -0.7A current capacity in an SOT-346T package. It offers low VCE(sat) and is suitable for low-frequency amplifier applications, ensuring high reliability for automotive use.
Suitable for middle power driver
Complementary NPN Types 2SCR512RHZG
AEC-Q101 Qualified
相關連結
- ROHM 2SCR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM 2SAR512RHZGTL Bipolar Transistor -30 V, 3-Pin SOT-346T
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
- ROHM 2SCR513RHZGTL Bipolar Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SAR553RHZGTL Transistor -50 V, 3-Pin SOT-346T
- ROHM 2SA2094TLQ PNP Transistor -60 V, 3-Pin SOT-346T
- ROHM 2SCR553RHZGTL Transistor 50 V, 3-Pin SOT-346T
- ROHM Transistor -80 V, 3-Pin SOT-89